Arrow Electronic Components Online
MAL202117472E3|VISHAY|simage
MAL202117472E3|VISHAY|limage
Top Purchased
アルミ電解コンデンサ

MAL202117472E3

Cap Aluminum Lytic 4700uF 40V 20% (21 X 38mm) Axial 0.072 Ohm 1.94A 8000h 85°C Bulk

Vishay
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    4700uF
  • Tolerance
    20%
  • Voltage
    40VDC
  • ESR (Ohm)
    0.072
  • Equivalent Series Resistance Type
    Standard
  • Maximum Impedance (Ohm)
    0.035@20°C@10kHz
  • IR (mA)
    1.94
  • IL (uA)
    380@5Min
  • Lifetime (h)
    8000
  • Polarity
    Polar
  • Special Features
    Polarized|Axial Leads|High CV
  • Mounting
    Through Hole
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Size (mm)
    21 X 38
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Diameter (mm)
    21
  • Product Length (mm)
    38
  • Product Weight (g)
    24
  • Lead Diameter (mm)
    0.8
Order Quantity

Documentation and Resources

Datasheets
Design resources