Arrow Electronic Components Online
MAKK2016T1R0M|TAIYO|simage
MAKK2016T1R0M|TAIYO|limage
Inductor Surface Mount

MAKK2016T1R0M

Inductor Power Chip Wirewound 1uH 20% 2MHz Metal 2.2A 0.075Ohm DCR 0806 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Core Material
    Metal
  • Inductance (H)
    1u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    2M
  • Maximum DC Current (A)
    2.2
  • Maximum Saturation Current (A)
    2.2
  • Maximum DC Resistance (Ohm)
    0.075
  • Number of Terminals
    2
  • Case Size
    0806
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.1
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    1.7
  • Maximum Product Height (mm)
    1

Documentation and Resources

Datasheets
Design resources