Ferrite Beads
MAF1608GAD471LTAH0
Ferrite Beads Noise Suppression Filter 60Ohm 100MHz 1.6A 0.075Ohm DCR 0603 T/R
TDKYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Noise Suppression Filter
Test Frequency (Hz)
100M
Impedance (Ohm)
60
Maximum DC Current (A)
1.6
Maximum DC Resistance (Ohm)
0.075
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Product Length (mm)
1.75
Mounting
Surface Mount
Case Size
0603
Packaging
Tape and Reel
Maximum Product Depth (mm)
0.95
Maximum Product Height (mm)
0.75
Order Quantity

