Arrow Electronic Components Online
MAF1005GAD152AT000|TDK|limage
MAF1005GAD152AT000|TDK|simage
Ferrite Beads

MAF1005GAD152AT000

Ferrite Beads Noise Suppression Filter 200Ohm 100MHz 0.4A 0.7Ohm DCR 0402 T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Noise Suppression Filter
  • Test Frequency (Hz)
    100M
  • Impedance (Ohm)
    200
  • Maximum DC Current (A)
    0.4
  • Maximum DC Resistance (Ohm)
    0.7
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Maximum Product Length (mm)
    1.05
  • Mounting
    Surface Mount
  • Case Size
    0402
  • Packaging
    Tape and Reel
  • Maximum Product Depth (mm)
    0.55
  • Maximum Product Height (mm)
    0.55
  • Family/Series
    MAF
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    10000
Order Quantity

Documentation and Resources

Datasheets
Design resources