Arrow Electronic Components Online
MA7CAP1700S3KIT|SINE|simage
MA7CAP1700S3KIT|SINE|limage
Connector Circular

MA7CAP1700-S3-KIT

Conn M23 Circular PIN 17 POS Crimp ST Flange Mount 17 Terminal 1 Port Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    M23 Circular
  • Gender
    PL
  • Mounting
    Flange Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    17
  • Number of Terminals
    17
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Wire Size (AWG)
    18-28
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Zinc Die Cast
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    9
  • Maximum Voltage Rating
    125VDC|125VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    130
  • IP Rating
    IP67
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    25.7
  • Product Depth (mm)
    25.7
  • Product Height (mm)
    27.5
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources