Arrow Electronic Components Online
MA63NIST|FLIR|simage
MA63NIST|FLIR|limage
Multimeters

MA63-NIST

Digital Clamp-ON 600VAC 600VDC

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9030.31.00.00
  • Type
    Digital
  • Style
    Clamp-ON
  • Display Type
    LCD
  • Diode Test
    Yes
  • Continuity Test
    Yes
  • Low Battery Indication
    Yes
  • Data Hold
    Yes
  • Maximum AC Voltage Measurement (V)
    600
  • Maximum DC Voltage Measurement (V)
    600
  • Maximum AC Current Measurement (A)
    60
  • Maximum DC Current Measurement (A)
    60
  • Maximum Capacitance Measurement (uF)
    620
  • Maximum Resistance Measurement (MOhm)
    60
  • Maximum Frequency Measurement (MHz)
    0.06
  • Product Weight (g)
    170
  • Dimensions (mm)
    175x60x33.5
Order Quantity

Documentation and Resources

Datasheets
Design resources