Arrow Electronic Components Online
MA5RAP1701KIT|SINE|simage
MA5RAP1701KIT|SINE|limage
Connector Circular

MA5RAP1701-KIT

Conn M23 Circular PIN 17 POS RA Panel Mount 17 Terminal 1 Port Box

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    M23 Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Right Angle
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    17
  • Number of Terminals
    17
  • Contact Gender
    PIN
  • Wire Size (AWG)
    (18-22)/(24-28)
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold Over Nickel
  • Shell Material
    Zinc Die Cast
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    9
  • Maximum Voltage Rating
    125VDC|125VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    130
  • IP Rating
    IP66/IP67
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Length (mm)
    28
  • Product Depth (mm)
    55.1
  • Product Height (mm)
    41
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources