Connector Circular
MA5RAE1701S-KIT
Conn M23 Circular SKT 17 POS RA Panel Mount 17 Terminal 1 Port Box
AmphenolProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
M23 Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Right Angle
Polarization
N
Number of Ports
1
Number of Contacts
17
Number of Terminals
17
Contact Gender
SKT
Wire Size (AWG)
(18-22)/(24-28)
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Zinc Die Cast
Shell Plating
Nickel
Maximum Current Rating (A)
9
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
130
IP Rating
IP66/IP67
Maximum Contact Resistance (mOhm)
5
Mating Style
Threaded
Mating Cycle (Cycles)
500
Product Depth (mm)
55.1
Product Height (mm)
41
Packaging
Box
Order Quantity

