Arrow Electronic Components Online
MA40S4S|MURATA|limage
MA40S4S|MURATA|simage
Proximity Sensors

MA40S4S

Proximity Sensor Ultrasonic 400cm 2-Pin Box

Murata Manufacturing
Datasheets 

Presence detection makes smarter world

Connected technology is changing the way we live. IoT solutions enable us to connect and automate building, smart home, and energy systems, transforming the way our facilities are managed. Whether at home or at work, Murata’s Ultrasonic Sensor will be contributing to detect presence and motion that can bring a more productive and efficient way of life.

Applications:

Distance measuring / Object detection for home applications

Features and Benefits:

  • High S.P.L. and high sensitivity
  • Compact size (10.0mm dia.)
  • Open type structure (ONLY for indoor applications)
  • SMD type also available

 

Featured Articles and Videos Section

 

MA40S4S/MA40S4R (prodotto principale)

MA40H1S-R (SMD)

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8543.70.60.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ultrasonic
  • Module/IC Classification
    Module
  • Sensing Distance (mm)
    4000
  • Sensing Distance Range (mm)
    >=1200
  • Response Frequency (Hz)
    40000
  • Packaging
    Box
  • Diameter
    7.1
  • Mounting
    Through Hole
  • Package Height
    9.9
  • PCB changed
    2
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources