Arrow Electronic Components Online
MA1LAE1700KIT|SINE|simage
MA1LAE1700KIT|SINE|limage
Connector Circular

MA1LAE1700-KIT

Conn Circular PIN 17 POS Cable Mount 17 Terminal 1 Port MotionGrade™ Box

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Tradename
    MotionGrade™
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Polarization
    E
  • Number of Ports
    1
  • Number of Contacts
    17
  • Number of Terminals
    17
  • Contact Gender
    PIN
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Shell Material
    Die Cast
  • Shell Plating
    Zinc
  • Maximum Current Rating (A)
    15/10
  • Maximum Voltage Rating
    630VDC|630VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    130
  • IP Rating
    IP66/IP67
  • Maximum Contact Resistance (mOhm)
    3
  • Mating Cycle (Cycles)
    500
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources