Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
PIN
Wire Size (AWG)
18-28
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Maximum Current Rating (A)
10
Maximum Voltage Rating
160VDC|160VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
130
IP Rating
IP67
Maximum Contact Resistance (mOhm)
5
Mating Cycle (Cycles)
500
Product Diameter (mm)
25.8
Product Length (mm)
53.9

