Product Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
17
Number of Terminals
17
Contact Gender
PIN
Wire Size (AWG)
18-28
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Maximum Current Rating (A)
9
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
130
IP Rating
IP67
Maximum Contact Resistance (mOhm)
5
Mating Cycle (Cycles)
50
Product Diameter (mm)
25.8
Order Quantity

