Arrow Electronic Components Online
MA1CAE1700|SINE|simage
MA1CAE1700|SINE|limage
Connector Circular

MA1CAE1700

Conn Circular PIN 17 POS ST Cable Mount 17 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    17
  • Number of Terminals
    17
  • Contact Gender
    PIN
  • Wire Size (AWG)
    18-28
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Maximum Current Rating (A)
    9
  • Maximum Voltage Rating
    125VDC|125VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    130
  • IP Rating
    IP67
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Cycle (Cycles)
    50
  • Product Diameter (mm)
    25.8
Order Quantity

Documentation and Resources

Datasheets
Design resources