Arrow Electronic Components Online
MA12070XUMA1|INFINEON|simage
MA12070XUMA1|INFINEON|limage
Audio Amplifiers

MA12070XUMA1

Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 160W Class-AB 64-Pin QFN EP T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    Yes
  • PPAP
    Unknown
  • Function
    Speaker
  • Amplifier Type
    Class-AB
  • THDN
    0.014%@20W@4Ohm, 0.008%@1W@4Ohm
  • Output Signal Type
    Differential, Single
  • Output Type
    1-Channel Mono, 2-Channel Stereo, 4-Channel Stereo
  • Maximum Output Current (mA)
    8000(Min)@5V@0C to 85C
  • Minimum Dual Supply Voltage (V)
    4, 4.75
  • Typical Dual Supply Voltage (V)
    5
  • Maximum Dual Supply Voltage (V)
    5.25, 26
  • Minimum Load Resistance (Ohm)
    2
  • Power Supply Type
    Triple
  • Typical Output Power x Channels @ Load (W)
    160x1@2Ohm, 80x1@4Ohm, 80x2@4Ohm, 25x2@3Ohm, 25x4@3Ohm
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max)
  • Package Width
    9
  • Package Length
    9
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    64
Order Quantity

Documentation and Resources

Datasheets
Design resources