Audio Amplifiers
MA12070PXUMA1
Audio Amp Speaker 1-CH Mono/2-CH Stereo/4-CH Stereo 160W Class-AB 64-Pin QFN EP T/R
Infineon Technologies AGProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.95
Automotive
Yes
PPAP
Unknown
Function
Speaker
Amplifier Type
Class-AB
THDN
0.016%@20W@4Ohm|0.012%@1W@4Ohm
Output Signal Type
Differential|Single
Output Type
1-Channel Mono|2-Channel Stereo|4-Channel Stereo
Maximum Output Current (mA)
8000(Min)@5V@0C to 85C
Minimum Dual Supply Voltage (V)
5|4.75
Typical Dual Supply Voltage (V)
5
Maximum Dual Supply Voltage (V)
5.25|26
Minimum Load Resistance (Ohm)
2
Power Supply Type
Triple
Typical Output Power x Channels @ Load (W)
160x1@2Ohm|80x1@4Ohm|80x2@4Ohm|25x2@3Ohm|25x4@3Ohm
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
9
Package Length
9
PCB changed
64
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
64

