Arrow Electronic Components Online
MA120|FLIR|simage
MA120|FLIR|limage
Multimeters

MA120

Digital Clamp-ON

Teledyne FLIR LLC
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Digital
  • Style
    Clamp-ON
  • Display Type
    LCD
  • Diode Test
    Yes
  • Continuity Test
    Yes
  • Low Battery Indication
    No
  • Data Hold
    Yes
  • Ranging
    Auto
  • Maximum AC Current Measurement (A)
    200
  • Maximum DC Current Measurement (A)
    200
  • Maximum Frequency Measurement (MHz)
    0.001
  • Product Weight (g)
    170
  • Dimensions (mm)
    178x65x32

Documentation and Resources

Datasheets
Design resources