Arrow Electronic Components Online
MA104.C.W.AB.002|TAOGLAS|simage
MA104.C.W.AB.002|TAOGLAS|limage
Antennas

MA104.C.W.AB.002

Antenna Cellular 4dBi Gain 896MHz/960MHz/1880MHz/1990MHz/2170MHz Bag

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cellular
  • Polarization Type
    Linear|RHCP
  • Minimum Frequency (MHz)
    824|1920|880|1710|1850
  • Center Frequency (MHz)
    1575.42
  • Maximum Frequency (MHz)
    896|960|1880|1990|2170
  • Typical Antenna Gain
    4dBi
  • Maximum VSWR
    3.5
  • Impedance (Ohm)
    50
  • Maximum Input Power (mW)
    10000
  • Termination
    SMA Male
  • IP Rating
    IP65
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Diameter
    47.8
  • Mounting
    Screw
  • Package Height
    28.5

Documentation and Resources

Datasheets
Design resources