Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8533.40.80.70
Automotive
No
PPAP
No
Type
NTC
Number of Terminals
2
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Resistance @ 25°C (Ohm)
10000
Resistance Range @ 25°C (Ohm)
6000 to 25000
Resistance Tolerance Percentage@ 25°C (%)
±0.2
Resistance Tolerance Percentage Range @ 25°C (%)
< ±2
Application
Disposable Temperature Probes|Esophageal Stethoscope (EST) Sensors|Neonatal Incubator Sensors
Body Material
Molded Plastic|Kapton Sleeve
Packaging
Bulk
Product Diameter (mm)
2.03(Max)
Product Length (mm)
9.52
Construction
Wire
Mounting
Cable Mount
Order Quantity

