Arrow Electronic Components Online
M95M04DRCS6TPVF|STMICRO|simage
M95M04DRCS6TPVF|STMICRO|limage
EEPROM

M95M04-DRCS6TPVF

EEPROM Serial-SPI 4M-bit 512K x 8 2.5V/3.3V/5V 8-Pin WLCSP T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991b.1.b.1.
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    4M
  • Organization
    512Kx8
  • Address Bus Width (bit)
    24
  • Programmability
    Yes
  • Data Retention (Year)
    40(Min)
  • Max. Access Time (ns)
    40
  • Maximum Operating Frequency (MHz)
    10
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    5|3.3|2.5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    1.8 to 5.5
  • Operating Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Number of Bits per Word (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    0.35
  • Package Width
    1.86
  • Package Length
    2.81
  • PCB changed
    8
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    8
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources