Arrow Electronic Components Online
M95M01RMN6TP|STMICRO|simage
M95M01RMN6TP|STMICRO|limage
EEPROM

M95M01-RMN6TP

EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    1M
  • Organization
    128Kx8
  • Address Bus Width (bit)
    17
  • Programmability
    Yes
  • Data Retention (Year)
    200(Min)
  • Max. Access Time (ns)
    25
  • Maximum Operating Frequency (MHz)
    16
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Programming Voltage (V)
    1.8 to 5.5
  • Operating Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Number of Bits per Word (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    1.38
  • Package Width
    3.9
  • Package Length
    4.9
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources