EEPROM
M95M01-DFCS6TP/K
EEPROM Serial-SPI 1M-bit 128K x 8 1.8V/2.5V/3.3V/5V 8-Pin WLCSP T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.32.00.51
Automotive
No
PPAP
No
Chip Density (bit)
1M
Organization
128Kx8
Address Bus Width (bit)
17
Programmability
Yes
Data Retention (Year)
200(Min)
Max. Access Time (ns)
25
Maximum Operating Frequency (MHz)
16
Interface Type
Serial-SPI
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
1.8|2.5|3.3|5
Maximum Operating Supply Voltage (V)
5.5
Programming Voltage (V)
1.7 to 5.5
Operating Current (mA)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Hardware Data Protection
Yes
Packaging
Tape and Reel
Number of Bits per Word (bit)
8
Mounting
Surface Mount
Package Height
0.35
Package Width
1.7
Package Length
2.56
PCB changed
8
Standard Package Name
CSP
Supplier Package
WLCSP
Pin Count
8
Lead Shape
Ball

