Arrow Electronic Components Online
M95160DRMN3TPK|STMICRO|simage
M95160DRMN3TPK|STMICRO|limage
EEPROM

M95160-DRMN3TP/K

EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V Automotive AEC-Q100 8-Pin SO N T/R

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.32.00.51
  • Automotive
    Yes
  • PPAP
    Unknown
  • Chip Density (bit)
    16K
  • Organization
    2Kx8
  • Programmability
    Yes
  • Data Retention (Year)
    100
  • Max. Access Time (ns)
    20
  • Maximum Operating Frequency (MHz)
    20
  • Interface Type
    Serial-SPI
  • Minimum Operating Supply Voltage (V)
    1.8
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.25(Min) mm
  • Package Width
    3.8 mm
  • Package Length
    4.8 mm
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SO N
  • Pin Count
    8
  • Lead Shape
    Gull-wing
Order Quantity

Documentation and Resources

Datasheets
Design resources