Arrow Electronic Components Online
Connector Accessories

M85528/2-12A01

Connector Accessories Mounting Flange Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Mounting Flange
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Length (mm)
    28
  • Product Depth (mm)
    28
  • Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources