Arrow Electronic Components Online
M854851222T2A|JUDDWIRE|simage
M854851222T2A|JUDDWIRE|limage
Cable Multi-Conductor

M85485/12-22T2A

Multi-Conductor Cable 2Conductors 22AWG 3.68mm 600V Ethylene Tetrafluoroethylene Copolymer

Judd Wire
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8544.49.3080
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    22
  • Number of Conductors
    2
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    3.68
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    150
  • Jacket Material
    Ethylene Tetrafluoroethylene Copolymer

Documentation and Resources

Datasheets
Design resources