Arrow Electronic Components Online
M850499536AA|GLENAIR|simage
M850499536AA|GLENAIR|limage
Connector Accessories

M85049/95-36A-A

Connector Accessories Flange Mount Perimeter Nut Plate Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Flange Mount Perimeter Nut Plate
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Length (mm)
    63.88
  • Product Depth (mm)
    63.88
  • Product Height (mm)
    4.6

Documentation and Resources

Datasheets
Design resources