Arrow Electronic Components Online
M850499528A|GLENAIR|simage
M850499528A|GLENAIR|limage
Connector Accessories

M85049/95-28A

Connector Accessories Flange Mount Perimeter Nut Plate Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Flange Mount Perimeter Nut Plate
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Length (mm)
    51.18
  • Product Depth (mm)
    51.18
  • Product Height (mm)
    4.6
Order Quantity

Documentation and Resources

Datasheets
Design resources