Connector Accessories
M85049/95-28A-A
Connector Accessories Flange Mount Perimeter Nut Plate Straight
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.30.80.00
Automotive
No
PPAP
No
Type
Flange Mount Perimeter Nut Plate
Connector Type
Connector Circular
Body Orientation
Straight
Product Length (mm)
51.18
Product Depth (mm)
51.18
Product Height (mm)
4.6

