Arrow Electronic Components Online
M850499524B|AMPHENOL|simage
M850499524B|AMPHENOL|limage
Connector Accessories

M85049/95-24B

Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Olive Drab Cadmium

Amphenol

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Flange Mount Perimeter Nut Plate
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Aluminum
  • Plating
    Cadmium
  • Color
    Olive Drab
  • Product Length (mm)
    45.72
  • Product Depth (mm)
    45.72
  • Product Height (mm)
    4.65

Documentation and Resources

Datasheets
Design resources