Arrow Electronic Components Online
M850499310|GLENAIR|simage
M850499310|GLENAIR|limage
Connector Accessories

M85049/93-10

Connector Accessories Banding Split Ring Straight

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Banding Split Ring
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Length (mm)
    22.4
Order Quantity

Documentation and Resources

Datasheets
Design resources