Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
15.9
Shell Size
18
Connector Type
Connector Circular
Angular Function
90°
Body Material
Stainless Steel
Body Plating
Passivated
Style
Environmental Backshell

