Arrow Electronic Components Online
M850498921N03|GLENAIR|simage
M850498921N03|GLENAIR|limage
Backshells

M85049/89-21N03

Banding Backshell 45° 21 Shell Size Electroless Nickel Aluminum Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    21
  • Connector Type
    Connector Circular
  • Angular Function
    45°
  • Body Material
    Aluminum
  • Body Plating
    Electroless Nickel
  • Coupling
    Self Lock
  • Style
    Banding Backshell
  • Product Diameter (mm)
    41.7

Documentation and Resources

Datasheets
Design resources