Arrow Electronic Components Online
M850498921J03|GLENAIR|simage
M850498921J03|GLENAIR|limage
Backshells

M85049/89-21J03

Banding Backshell 45° 21 Shell Size Cadmium Over Electroless Nickel Composite Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    20.6
  • Shell Size
    21
  • Connector Type
    Connector Circular
  • Angular Function
    45°
  • Body Material
    Composite
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Banding Backshell
  • Product Diameter (mm)
    41.7

Documentation and Resources

Datasheets
Design resources