Arrow Electronic Components Online
M850498915W03|GLENAIR|simage
M850498915W03|GLENAIR|limage
Backshells

M85049/89-15W03

Banding Backshell 45° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    14.3
  • Shell Size
    15
  • Connector Type
    Connector Circular
  • Angular Function
    45°
  • Body Material
    Aluminum
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Coupling Type
    Self Lock
  • Style
    Banding Backshell
  • Product Diameter (mm)
    32.5
Order Quantity

Documentation and Resources

Datasheets
Design resources