Arrow Electronic Components Online
M850498724W03|AMPHENOL|simage
M850498724W03|AMPHENOL|limage
Backshells

M85049/87-24W03

Band Lock Adapter 90° 24 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    25.65
  • Shell Size
    24
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Self Lock
  • Color
    Olive Drab
  • Style
    Band Lock Adapter
  • Product Diameter (mm)
    48.03

Documentation and Resources

Datasheets
Design resources