Backshells
M85049/85-20W02
Shrink Boot Adapter 180° 20 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.81.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
20.62
Shell Size
20
Connector Type
Connector Circular
Angular Function
180°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Coupling
Self Lock
Color
Olive Drab
Style
Shrink Boot Adapter
Product Diameter (mm)
41.68
Product Length (mm)
39.1

