Arrow Electronic Components Online
M850498512N02|GLENAIR|simage
M850498512N02|GLENAIR|limage
Backshells

M85049/85-12N02

Banding Backshell 180° 12 Shell Size Electroless Nickel Aluminum Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    12
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Electroless Nickel
  • Coupling
    Self Lock
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    200
  • Style
    Banding Backshell
  • Product Diameter (mm)
    29.5

Documentation and Resources

Datasheets
Design resources