Arrow Electronic Components Online
M850498410P03|GLENAIR|simage
M850498410P03|GLENAIR|limage
Backshells

M85049/84-10P03

Banding Backshell 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Self Lock

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    7.9
  • Shell Size
    10
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Coupling
    Self Lock
  • Style
    Banding Backshell
  • Product Diameter (mm)
    25.7

Documentation and Resources

Datasheets
Design resources