Arrow Electronic Components Online
M85049820N|AMPHENOL|simage
M85049820N|AMPHENOL|limage
Backshells

M85049/8-20N

EMI/RFI Environmental Backshell 180° Electroless Nickel

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    24
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Electroless Nickel
  • Style
    EMI/RFI Environmental Backshell
  • Product Diameter (mm)
    40.4
Order Quantity

Documentation and Resources

Datasheets
Design resources