Backshells
M85049/79-21W03
EMI/RFI Environmental Backshell 45° 21 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
9.53
Shell Size
21
Connector Type
Connector Circular
Angular Function
45°
Body Material
Aluminum Alloy
Body Plating
Cadmium Over Electroless Nickel
Coupling
Spin
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
EMI/RFI Environmental Backshell
Product Diameter (mm)
39.37

