Backshells
M85049/79-21N04
EMI/RFI Environmental Backshell 90° 21 Shell Size Electroless Nickel Aluminum
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
12.7
Shell Size
21
Connector Type
Connector Circular
Angular Function
90°
Body Material
Aluminum
Body Plating
Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
EMI/RFI Environmental Backshell

