Arrow Electronic Components Online
M850497917W04|AMPHENOL|limage
M850497917W04|AMPHENOL|simage
Backshells

M85049/79-17W04

EMI/RFI Environmental Backshell 90° 17 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    12.7
  • Shell Size
    17
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Material
    Aluminum Alloy
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Spin
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    EMI/RFI Environmental Backshell
  • Product Diameter (mm)
    31.75

Documentation and Resources

Datasheets
Design resources