Arrow Electronic Components Online
M850497915N05|GLENAIR|simage
M850497915N05|GLENAIR|limage
Backshells

M85049/79-15N05

EMI/RFI Environmental Backshell 90° 15 Shell Size Electroless Nickel Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    15.9
  • Shell Size
    15
  • Connector Type
    Connector Circular
  • Angular Function
    90°
  • Body Material
    Aluminum
  • Body Plating
    Electroless Nickel
  • Style
    EMI/RFI Environmental Backshell
Order Quantity

Documentation and Resources

Datasheets
Design resources