Arrow Electronic Components Online
M850497817W06|GLENAIR|simage
M850497817W06|GLENAIR|limage
Backshells

M85049/78-17W06

EMI/RFI Environmental Backshell 17 Shell Size Olive Drab Cadmium Over Electroless Nickel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    19.1
  • Shell Size
    17
  • Connector Type
    Connector Circular
  • Body Plating
    Olive Drab Cadmium Over Electroless Nickel
  • Style
    EMI/RFI Environmental Backshell
  • Product Diameter (mm)
    31.8

Documentation and Resources

Datasheets
Design resources