Arrow Electronic Components Online
M850496925W|GLENAIR|simage
M850496925W|GLENAIR|limage
バックシェル

M85049/69-25W

ST Shrink Boot Adapter 180° 25 Shell Size Cadmium Over Electroless Nickel Aluminum

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    M850496925W
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    30.2
  • Shell Size
    25
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    175
  • Color
    Olive Drab
  • Style
    Straight Shrink Boot Adapter
  • Product Diameter (mm)
    47
Order Quantity

Documentation and Resources

Datasheets
Design resources