Arrow Electronic Components Online
M850496919A|AMPHENOL|simage
M850496919A|AMPHENOL|limage
Backshells

M85049/69-19A

ST Shrink Boot Adapter 180° 19 Shell Size Anodize Aluminum Spin

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Entry Size (mm)
    20.62
  • Shell Size
    19
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Anodize
  • Coupling
    Spin
  • Color
    Black
  • Style
    Straight Shrink Boot Adapter
  • Product Diameter (mm)
    35.56

Documentation and Resources

Datasheets
Design resources