Arrow Electronic Components Online
M85049602G8N|GLENAIR|simage
M85049602G8N|GLENAIR|limage
Backshells

M85049/60-2G8N

180° 8 Shell Size Electroless Nickel

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Shell Size
    8
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Plating
    Electroless Nickel
  • Product Diameter (mm)
    17.5
  • Product Length (mm)
    13.7
Order Quantity

Documentation and Resources

Datasheets
Design resources