Arrow Electronic Components Online
M85049602G14A|GLENAIR|simage
M85049602G14A|GLENAIR|limage
Backshells

M85049/60-2G14A

180° 14 Shell Size Black Anodize

Glenair
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.30.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrink Boot Adapters
  • Shell Size
    14
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Plating
    Black Anodize
  • Product Diameter (mm)
    27
  • Product Length (mm)
    13.7

Documentation and Resources

Datasheets
Design resources