Backshells
M85049/6-24W
EMI/RFI Environmental Backshell 45° 32 Shell Size Cadmium Over Electroless Nickel Aluminum
GlenairProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Backshells
Entry Size (mm)
23.8
Shell Size
32
Connector Type
Connector Circular
Angular Function
45°
Body Material
Aluminum
Body Plating
Cadmium Over Electroless Nickel
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
Color
Olive Drab
Style
EMI/RFI Environmental Backshell

