Backshells
M85049/51-1-22N
Strain Relief Backshell 90° 22 Shell Size Electroless Nickel Aluminum Non Self Lock
GlenairProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
Shrink Boot Adapters
Entry Size (mm)
24.3
Shell Size
22
Connector Type
Connector Circular
Angular Function
90°
Body Material
Aluminum
Body Plating
Electroless Nickel
Coupling Type
Non Self Lock
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
200
Style
Strain Relief Backshell
Product Diameter (mm)
44.7
Product Length (mm)
53.5
Order Quantity