Arrow Electronic Components Online
M85049492S18W|AMPHENOL|simage
M85049492S18W|AMPHENOL|limage
Backshells

M85049/49-2S18W

Strain Relief Backshell 180° 18 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    16.1
  • Shell Size
    18
  • Connector Type
    Connector Circular
  • Angular Function
    180°
  • Body Material
    Aluminum
  • Body Plating
    Cadmium Over Electroless Nickel
  • Coupling
    Self Lock
  • Color
    Olive Drab
  • Style
    Strain Relief Backshell
  • Product Diameter (mm)
    38.51
  • Product Length (mm)
    41.91

Documentation and Resources

Datasheets
Design resources